23 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-24-23PT-059

DigiKey Part Number
889-AHDM06-24-23PT-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-23PT-059
Description
23 POSITION PLUG, PIN, SHELL SIZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
23
Shell Size - Insert
24-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 41,66000€ 41,66
10€ 35,41300€ 354,13
25€ 33,19600€ 829,90
50€ 31,61280€ 1 580,64
100€ 30,10550€ 3 010,55
250€ 28,22336€ 7 055,84
Manufacturers Standard Package
Unit Price without VAT:€ 41,66000
Unit Price with VAT:€ 50,82520