6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPM-TN-AU

DigiKey Part Number
889-ACPM-TN-AU-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPM-TN-AU
Description
1/4" T SERIES PHONE 90' MONO GOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phone Plug
Mating Length/Depth
1.200" (30.60mm)
Gender
Male
Contact Material - Plating
Gold
Signal Lines
Mono
Body Color
Gold, Silver
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Actual Diameter
0.249" (6.32mm)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 4,37154€ 2 185,77
Unit Price without VAT:€ 4,37154
Unit Price with VAT:€ 5,33328