Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACJC6AV BULK | |
|---|---|
DigiKey Part Number | 889-ACJC6AVBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACJC6AV BULK |
Description | 1/4" STEREO/XLR PCB 6 SKT VERT L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Phone Jack, Dual | Contact Material - Plating Gold, Silver |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Industry Recognized Mating Diameter | Contact Material Brass, Bronze |
Number of Positions/Contacts 3 Conductors, 7 Contacts | Panel Hole Size 0.937" (23.80mm) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Panel Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACJC6AV2 BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6AV2BULK-ND | € 2,51298 | Parametric Equivalent |
| ACJC6AV2L BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6AV2LBULK-ND | € 2,14651 | Parametric Equivalent |
| ACJC6AVL BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6AVLBULK-ND | € 2,09598 | Parametric Equivalent |
| ACJC6V BULK | Amphenol Sine Systems Corp | 652 | 889-ACJC6VBULK-ND | € 4,27000 | Parametric Equivalent |
| ACJC6VL BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6VLBULK-ND | € 2,30357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,89783 | € 1 897,83 |
| Unit Price without VAT: | € 1,89783 |
|---|---|
| Unit Price with VAT: | € 2,31535 |






