RF ANTENNA GNSS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0543-11-N02-U

DigiKey Part Number
115-ST0543-11-N02-UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST0543-11-N02-U
Description
RF ANTENNA EMBEDDED DUAL BAND GL
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Amphenol RF
Number of Bands
2
Packaging
Tape & Reel (TR)
Return Loss
-10.9dB
Part Status
Active
Gain
4.6dBi, 2.9dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz, 1.602GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
1.574GHz ~ 1.576GHz, 1.607GHz ~ 1.597GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 2,06800€ 413,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,06800
Unit Price with VAT:€ 2,52296