Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-132-150W2

DigiKey Part Number
ARF2206-ND
Manufacturer
Manufacturer Product Number
A-1PA-132-150W2
Description
COAX CBL U.FL AMC-U.FL AMC 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
1.32mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
White
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 5,03950€ 503,95
Manufacturers Standard Package
Unit Price without VAT:€ 5,03950
Unit Price with VAT:€ 6,14819