
903-NM289P-51A | |
|---|---|
DigiKey Part Number | ARF1773-ND |
Manufacturer | |
Manufacturer Product Number | 903-NM289P-51A |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 155°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,30000 | € 21,30 |
| 10 | € 18,10200 | € 181,02 |
| 25 | € 16,96880 | € 424,22 |
| 50 | € 16,15920 | € 807,96 |
| 100 | € 15,38840 | € 1 538,84 |
| 300 | € 14,24173 | € 4 272,52 |
| 500 | € 13,73832 | € 6 869,16 |
| Unit Price without VAT: | € 21,30000 |
|---|---|
| Unit Price with VAT: | € 25,98600 |

