



901-10009-RFX | |
|---|---|
DigiKey Part Number | ARFX2039-ND |
Manufacturer | |
Manufacturer Product Number | 901-10009-RFX |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9258, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,77000 | € 10,77 |
| 10 | € 8,77900 | € 87,79 |
| 25 | € 8,39000 | € 209,75 |
| 50 | € 8,15600 | € 407,80 |
| 100 | € 7,78380 | € 778,38 |
| 300 | € 7,19910 | € 2 159,73 |
| 500 | € 6,86980 | € 3 434,90 |
| 1 000 | € 6,61762 | € 6 617,62 |
| Unit Price without VAT: | € 10,77000 |
|---|---|
| Unit Price with VAT: | € 13,13940 |

