
172309 | |
|---|---|
DigiKey Part Number | ACX2000-ND |
Manufacturer | |
Manufacturer Product Number | 172309 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 25,16912 | € 6 292,28 |
| Unit Price without VAT: | € 25,16912 |
|---|---|
| Unit Price with VAT: | € 30,70633 |




