
172264 | |
|---|---|
DigiKey Part Number | ARF3000-ND |
Manufacturer | |
Manufacturer Product Number | 172264 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group LMR-600 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,85000 | € 21,85 |
| 10 | € 18,56900 | € 185,69 |
| 25 | € 17,40600 | € 435,15 |
| 50 | € 16,57540 | € 828,77 |
| 100 | € 15,78470 | € 1 578,47 |
| 300 | € 14,60860 | € 4 382,58 |
| 500 | € 14,09218 | € 7 046,09 |
| Unit Price without VAT: | € 21,85000 |
|---|---|
| Unit Price with VAT: | € 26,65700 |







