
145104-01-M1.00 | |
|---|---|
DigiKey Part Number | ACX2490-ND |
Manufacturer | |
Manufacturer Product Number | 145104-01-M1.00 |
Description | COAX CBL SMB TO SMB 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-316 |
Style SMB to SMB | Cable Impedance 50 Ohms |
1st Connector SMB Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMB Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,27000 | € 33,27 |
| 10 | € 28,27600 | € 282,76 |
| 25 | € 26,50600 | € 662,65 |
| 50 | € 25,24160 | € 1 262,08 |
| 100 | € 24,03780 | € 2 403,78 |
| 250 | € 22,53492 | € 5 633,73 |
| Unit Price without VAT: | € 33,27000 |
|---|---|
| Unit Price with VAT: | € 40,58940 |

