
142251 | |
|---|---|
DigiKey Part Number | ACX2013-ND |
Manufacturer | |
Manufacturer Product Number | 142251 |
Description | CONN SMB JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,62000 | € 7,62 |
| 10 | € 6,47400 | € 64,74 |
| 25 | € 6,06800 | € 151,70 |
| 50 | € 5,77840 | € 288,92 |
| 100 | € 5,50240 | € 550,24 |
| 300 | € 5,09220 | € 1 527,66 |
| 500 | € 4,91206 | € 2 456,03 |
| 1 000 | € 4,67786 | € 4 677,86 |
| Unit Price without VAT: | € 7,62000 |
|---|---|
| Unit Price with VAT: | € 9,29640 |


