
132235RP | |
|---|---|
DigiKey Part Number | ACX1211-ND |
Manufacturer | |
Manufacturer Product Number | 132235RP |
Description | CONN RPSMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 375 V |
Cable Group Belden 7807A, LMR-200 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,62000 | € 10,62 |
| 10 | € 9,03000 | € 90,30 |
| 25 | € 8,46480 | € 211,62 |
| 50 | € 8,06060 | € 403,03 |
| 100 | € 7,67600 | € 767,60 |
| 300 | € 7,10383 | € 2 131,15 |
| 500 | € 6,85260 | € 3 426,30 |
| 1 000 | € 6,52591 | € 6 525,91 |
| Unit Price without VAT: | € 10,62000 |
|---|---|
| Unit Price with VAT: | € 12,95640 |




