
115101-20-18.00 | |
|---|---|
DigiKey Part Number | 115101-20-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-18.00 |
Description | COAX CBL BNC TO BNC 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 18.00" (457.20mm) |
Part Status Active | Cable Type RG-59 |
Style BNC to BNC | Cable Impedance 75 Ohms |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 11,77867 | € 353,36 |
| Unit Price without VAT: | € 11,77867 |
|---|---|
| Unit Price with VAT: | € 14,36998 |

