


112416 | |
|---|---|
DigiKey Part Number | 112416-ND |
Manufacturer | |
Manufacturer Product Number | 112416 |
Description | BNC RIGHT ANGLE PCB JACK, THROUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Board Lock |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| 10 | € 3,76800 | € 37,68 |
| 25 | € 3,53240 | € 88,31 |
| 50 | € 3,36380 | € 168,19 |
| 100 | € 3,20320 | € 320,32 |
| 300 | € 2,96427 | € 889,28 |
| 500 | € 2,85936 | € 1 429,68 |
| 1 000 | € 2,72296 | € 2 722,96 |
| 2 500 | € 2,55269 | € 6 381,73 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,41680 |

