
112288-11 | |
|---|---|
DigiKey Part Number | ACX1929-ND |
Manufacturer | |
Manufacturer Product Number | 112288-11 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| 10 | € 6,51800 | € 65,18 |
| 25 | € 6,10960 | € 152,74 |
| 50 | € 5,81760 | € 290,88 |
| 100 | € 5,53990 | € 553,99 |
| 300 | € 5,12687 | € 1 538,06 |
| 500 | € 4,94550 | € 2 472,75 |
| 1 000 | € 4,70971 | € 4 709,71 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,35740 |










