BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112272

DigiKey Part Number
ACX1977-ND
Manufacturer
Manufacturer Product Number
112272
Description
CONN BNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
112272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 6,24000€ 6,24
10€ 5,30300€ 53,03
25€ 4,97040€ 124,26
50€ 4,73320€ 236,66
100€ 4,50730€ 450,73
300€ 4,17120€ 1 251,36
500€ 4,02362€ 2 011,81
1 000€ 3,83174€ 3 831,74
Manufacturers Standard Package
Unit Price without VAT:€ 6,24000
Unit Price with VAT:€ 7,61280