

095-909-174-108 | |
|---|---|
DigiKey Part Number | 095-909-174-108-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-174-108 |
Description | COAX CBL N-TYPE TO N-TYPE 9' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 108.0" (2.7m) 9.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector N-Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 111,09480 | € 2 777,37 |
| Unit Price without VAT: | € 111,09480 |
|---|---|
| Unit Price with VAT: | € 135,53566 |

