Cable Assembly Coaxial MMCX to MMCX RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-550-024

DigiKey Part Number
115-095-900-550-024-ND
Manufacturer
Manufacturer Product Number
095-900-550-024
Description
COAX CBL MMCX TO MMCX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 20,59000€ 20,59
10€ 17,50200€ 175,02
25€ 16,40640€ 410,16
50€ 15,62340€ 781,17
100€ 14,87820€ 1 487,82
250€ 13,94768€ 3 486,92
500€ 13,28278€ 6 641,39
Manufacturers Standard Package
Unit Price without VAT:€ 20,59000
Unit Price with VAT:€ 25,11980