Cable Assembly Coaxial MCX to MCX RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-546-024

DigiKey Part Number
115-095-900-546-024-ND
Manufacturer
Manufacturer Product Number
095-900-546-024
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Overall Impedance
50 Ohms
1st Connector
MCX Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 23,92000€ 23,92
10€ 20,33600€ 203,36
25€ 19,06320€ 476,58
50€ 18,15360€ 907,68
100€ 17,28770€ 1 728,77
250€ 16,20652€ 4 051,63
500€ 15,43416€ 7 717,08
Manufacturers Standard Package
Unit Price without VAT:€ 23,92000
Unit Price with VAT:€ 29,18240