
095-850-216-024 | |
|---|---|
DigiKey Part Number | ARF3355-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-216-024 |
Description | COAX CBL BNC TO HD-BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type Belden 4694R |
Style BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector BNC Jack | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,98000 | € 46,98 |
| 10 | € 39,93100 | € 399,31 |
| 25 | € 37,43160 | € 935,79 |
| 50 | € 35,64660 | € 1 782,33 |
| 100 | € 33,94700 | € 3 394,70 |
| 250 | € 31,99872 | € 7 999,68 |
| Unit Price without VAT: | € 46,98000 |
|---|---|
| Unit Price with VAT: | € 57,31560 |

