
095-725-120-048 | |
|---|---|
DigiKey Part Number | 115-095-725-120-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-120-048 |
Description | COAX CABLE SMP TO SMP 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type Hand Formable .047 |
Style SMP to SMP | Overall Impedance 50 Ohms |
1st Connector SMP Plug | Frequency - Max 20 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMP Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 64,81400 | € 1 620,35 |
| Unit Price without VAT: | € 64,81400 |
|---|---|
| Unit Price with VAT: | € 79,07308 |

