Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

082-6162 | |
|---|---|
DigiKey Part Number | 082-6162-ND |
Manufacturer | |
Manufacturer Product Number | 082-6162 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-6162 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 7 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 2 Nuts |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-401 (.250" Semi Rigid) | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4596-401 | Cinch Connectivity Solutions Johnson | 23 | J867-ND | € 35,91000 | Parametric Equivalent |
| 53K504-273N5 | Rosenberger | 0 | 53K504-273N5-ND | € 23,97810 | Parametric Equivalent |
| R161337200 | Radiall USA, Inc. | 0 | 2201-R161337200-ND | € 33,10000 | Parametric Equivalent |
| R161337200W | Radiall USA, Inc. | 0 | 2201-R161337200W-ND | € 48,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,05700 | € 1 405,70 |
| Unit Price without VAT: | € 14,05700 |
|---|---|
| Unit Price with VAT: | € 17,14954 |











