
031-7005 | |
|---|---|
DigiKey Part Number | 115-031-7005-ND |
Manufacturer | |
Manufacturer Product Number | 031-7005 |
Description | RP-TNC STRAIGHT CRIMP JACK 1.32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group 1.32mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,43000 | € 13,43 |
| 10 | € 11,40900 | € 114,09 |
| 25 | € 10,69440 | € 267,36 |
| 50 | € 10,18380 | € 509,19 |
| 100 | € 9,69790 | € 969,79 |
| 250 | € 9,09116 | € 2 272,79 |
| 500 | € 8,65774 | € 4 328,87 |
| 1 000 | € 8,24511 | € 8 245,11 |
| Unit Price without VAT: | € 13,43000 |
|---|---|
| Unit Price with VAT: | € 16,38460 |

