
000-4525 | |
|---|---|
DigiKey Part Number | ARF2030-ND |
Manufacturer | |
Manufacturer Product Number | 000-4525 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 000-4525 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,35000 | € 42,35 |
| 10 | € 35,99800 | € 359,98 |
| 25 | € 33,74440 | € 843,61 |
| 50 | € 32,13480 | € 1 606,74 |
| 100 | € 30,60290 | € 3 060,29 |
| 250 | € 28,68960 | € 7 172,40 |
| Unit Price without VAT: | € 42,35000 |
|---|---|
| Unit Price with VAT: | € 51,66700 |

