
000-27750 | |
|---|---|
DigiKey Part Number | 000-27750-ND |
Manufacturer | |
Manufacturer Product Number | 000-27750 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Obsolete | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) BNC Plug, Male Pin (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |

