Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200002087 | |
|---|---|
DigiKey Part Number | 2496-200002087-ND |
Manufacturer | |
Manufacturer Product Number | 200002087 |
Description | PRO-ATT 10 DB-2-3-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,79000 | € 98,79 |
| 10 | € 87,02600 | € 870,26 |
| 25 | € 82,95640 | € 2 073,91 |
| 100 | € 77,38600 | € 7 738,60 |
| Unit Price without VAT: | € 98,79000 |
|---|---|
| Unit Price with VAT: | € 120,52380 |











