
100000075 | |
|---|---|
DigiKey Part Number | 2496-100000075-ND |
Manufacturer | |
Manufacturer Product Number | 100000075 |
Description | CXL 3 1LW 118-137 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 127.5MHz | |
Frequency Range | 118MHz ~ 137MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.75 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Bracket Mount | |
Height (Max) | 59.055" (150.00cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 259,85000 | € 259,85 |
| 10 | € 223,93800 | € 2 239,38 |
| 25 | € 214,97600 | € 5 374,40 |
| Unit Price without VAT: | € 259,85000 |
|---|---|
| Unit Price with VAT: | € 317,01700 |

