
SP6N5ZZZXXXXXXXXKHBN54M0TB0A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP6N5ZZZXXXXXXXXKHBN54M0TB0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6N5ZZZXXXXXXXXKHBN54M0TB0A1/AA |
Description | SP6N5ZZZXXXXXXXXKHBN54M0TB0A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 16 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 143,65040 | € 3 591,26 |
| Unit Price without VAT: | € 143,65040 |
|---|---|
| Unit Price with VAT: | € 175,25349 |

