
SP6N5ZZZJN51M0WE01/AA | |
|---|---|
DigiKey Part Number | 4306-SP6N5ZZZJN51M0WE01/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6N5ZZZJN51M0WE01/AA |
Description | SP6N5ZZZJN51M0WE01/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 109,94320 | € 2 748,58 |
| Unit Price without VAT: | € 109,94320 |
|---|---|
| Unit Price with VAT: | € 134,13070 |

