
SP5SK48M0LN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP5SK48M0LN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP5SK48M0LN0A1/AA |
Description | SP5SK48M0LN0A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 8 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 71,89480 | € 1 797,37 |
| Unit Price without VAT: | € 71,89480 |
|---|---|
| Unit Price with VAT: | € 87,71166 |

