Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9S10ANT2G/AA | |
|---|---|
DigiKey Part Number | 4306-SND9S10ANT2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND9S10ANT2G/AA |
Description | SND9S10ANT2G/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND9S10ANT2G | Amphenol Positronic | 0 | 4306-SND9S10ANT2G-ND | € 226,78900 | Parametric Equivalent |
| SND9S120ANT2G | Amphenol Positronic | 0 | 4306-SND9S120ANT2G-ND | € 261,03700 | Parametric Equivalent |
| SND9S120ANT2G/AA | Amphenol Positronic | 0 | 4306-SND9S120ANT2G/AA-ND | € 222,66900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 266,32400 | € 2 663,24 |
| Unit Price without VAT: | € 266,32400 |
|---|---|
| Unit Price with VAT: | € 324,91528 |

