Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND50M5R700D | |
|---|---|
DigiKey Part Number | 4306-SND50M5R700D-ND |
Manufacturer | |
Manufacturer Product Number | SND50M5R700D |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND50M5R600G | Amphenol Positronic | 0 | 4306-SND50M5R600G-ND | € 238,39200 | Parametric Equivalent |
| SND50M5R700D/AA | Amphenol Positronic | 0 | 4306-SND50M5R700D/AA-ND | € 289,17700 | Parametric Equivalent |
| SND50M5R700G/AA | Amphenol Positronic | 0 | 4306-SND50M5R700G/AA-ND | € 282,85400 | Parametric Equivalent |
| SND50M5R800G | Amphenol Positronic | 0 | 4306-SND50M5R800G-ND | € 284,15000 | Parametric Equivalent |
| SND50M5R800G/AA | Amphenol Positronic | 0 | 4306-SND50M5R800G/AA-ND | € 284,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 289,17700 | € 2 891,77 |
| Unit Price without VAT: | € 289,17700 |
|---|---|
| Unit Price with VAT: | € 352,79594 |

