9 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPL9M0N0LB

DigiKey Part Number
4306-SMPL9M0N0LB-ND
Manufacturer
Manufacturer Product Number
SMPL9M0N0LB
Description
SMPL9M0N0LB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol Positronic
Number of Columns
5
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Polarizing Key
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
15.0µin (0.38µm)
Connector Style
High Density (HDC, HDI, HPC)
Color
Gray
Number of Positions
9
Current Rating (Amps)
13A
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 135°C
Pitch
0.094" (2.39mm)
Voltage Rating
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 56,02083€ 672,25
Unit Price without VAT:€ 56,02083
Unit Price with VAT:€ 68,34541