
SMPL14M0NSS00/AA | |
|---|---|
DigiKey Part Number | 4306-SMPL14M0NSS00/AA-ND |
Manufacturer | |
Manufacturer Product Number | SMPL14M0NSS00/AA |
Description | SMPL14M0NSS00/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Polarizing Key |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 4 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 55,94000 | € 671,28 |
| Unit Price without VAT: | € 55,94000 |
|---|---|
| Unit Price with VAT: | € 68,24680 |

