44 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGMC44M0E100J0

DigiKey Part Number
4306-SGMC44M0E100J0-ND
Manufacturer
Manufacturer Product Number
SGMC44M0E100J0
Description
SGMC44M0E100J0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
44
Manufacturer
Amphenol Positronic
Pitch
0.094" (2.39mm)
Series
Number of Rows
4
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Male Pins
Features
Mating Guide
Connector Style
Backplane
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 115,50600€ 1 155,06
Unit Price without VAT:€ 115,50600
Unit Price with VAT:€ 140,91732