
SGMC20M0E1P0JB/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC20M0E1P0JB/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC20M0E1P0JB/AA |
Description | SGMC20M0E1P0JB/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 140,28200 | € 1 402,82 |
| Unit Price without VAT: | € 140,28200 |
|---|---|
| Unit Price with VAT: | € 171,14404 |

