
SGM9SDS300000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM9SDS300000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM9SDS300000/AA |
Description | SGM9SDS300000/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 13A |
Number of Positions 9 | Operating Temperature -55°C ~ 135°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch 0.094" (2.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 34,44842 | € 654,52 |
| Unit Price without VAT: | € 34,44842 |
|---|---|
| Unit Price with VAT: | € 42,02707 |

