
SGM5SDS6T0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM5SDS6T0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM5SDS6T0000/AA |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 36,03263 | € 684,62 |
| Unit Price without VAT: | € 36,03263 |
|---|---|
| Unit Price with VAT: | € 43,95981 |

