
SGM20SSCESS0000 | |
|---|---|
DigiKey Part Number | 4306-SGM20SSCESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM20SSCESS0000 |
Description | SGM20SSCESS0000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Termination Solder Cup |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 85,98200 | € 859,82 |
| Unit Price without VAT: | € 85,98200 |
|---|---|
| Unit Price with VAT: | € 104,89804 |

