Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD9F10000/AA-759.1 | |
|---|---|
DigiKey Part Number | 4306-SD9F10000/AA-759.1-ND |
Manufacturer | |
Manufacturer Product Number | SD9F10000/AA-759.1 |
Description | SD9F10000/AA-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD9S10000 | Amphenol Positronic | 0 | 4306-EVD9S10000-ND | € 96,10800 | Parametric Equivalent |
| EVD9S10000/AA | Amphenol Positronic | 0 | 4306-EVD9S10000/AA-ND | € 89,30200 | Parametric Equivalent |
| EVD9S1000S | Amphenol Positronic | 0 | 4306-EVD9S1000S-ND | € 105,24400 | Parametric Equivalent |
| EVD9S1000S-15 | Amphenol Positronic | 0 | 4306-EVD9S1000S-15-ND | € 116,77300 | Parametric Equivalent |
| EVD9S1000S/AA | Amphenol Positronic | 0 | 4306-EVD9S1000S/AA-ND | € 105,24400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 41,18438 | € 658,95 |
| Unit Price without VAT: | € 41,18438 |
|---|---|
| Unit Price with VAT: | € 50,24494 |

