Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD50F10ANE0 | |
|---|---|
DigiKey Part Number | 4306-SD50F10ANE0-ND |
Manufacturer | |
Manufacturer Product Number | SD50F10ANE0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD50F10ACES | Amphenol Positronic | 0 | 4306-ORD50F10ACES-ND | € 302,97400 | Parametric Equivalent |
| ORD50F10GE0 | Amphenol Positronic | 0 | 4306-ORD50F10GE0-ND | € 211,11300 | Parametric Equivalent |
| ORD50F10ZE0 | Amphenol Positronic | 0 | 4306-ORD50F10ZE0-ND | € 121,61000 | Parametric Equivalent |
| ORD50F10ZE0/AA | Amphenol Positronic | 0 | 4306-ORD50F10ZE0/AA-ND | € 121,61000 | Parametric Equivalent |
| SD50F10ANE0/AA | Amphenol Positronic | 0 | 4306-SD50F10ANE0/AA-ND | € 404,31500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 404,31500 | € 4 043,15 |
| Unit Price without VAT: | € 404,31500 |
|---|---|
| Unit Price with VAT: | € 493,26430 |

