Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15M3S500Z | |
|---|---|
DigiKey Part Number | 4306-SD15M3S500Z-ND |
Manufacturer | |
Manufacturer Product Number | SD15M3S500Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M3S6000 | Amphenol Positronic | 0 | 4306-MD15M3S6000-ND | € 16,51795 | Parametric Equivalent |
| MD15M3S6000-759.0 | Amphenol Positronic | 0 | 4306-MD15M3S6000-759.0-ND | € 32,03000 | Parametric Equivalent |
| MD15M3S6000/AA | Amphenol Positronic | 0 | 4306-MD15M3S6000/AA-ND | € 16,51795 | Parametric Equivalent |
| MD15M3S600X | Amphenol Positronic | 0 | 4306-MD15M3S600X-ND | € 17,10641 | Parametric Equivalent |
| MD15M3S600Z-14 | Amphenol Positronic | 0 | 4306-MD15M3S600Z-14-ND | € 35,50895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | € 39,05588 | € 663,95 |
| Unit Price without VAT: | € 39,05588 |
|---|---|
| Unit Price with VAT: | € 47,64817 |



