RD50S12000X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 127,42920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 87,32640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 398,49720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 408,16360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 351,13600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 410,28400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 336,89000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 435,61000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 412,31280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 435,88520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 395,29760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 341,91480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 343,85920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 389,21160
Datasheet
Image for RD50S12000X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S12000X/AA

DigiKey Part Number
4306-RD50S12000X/AA-ND
Manufacturer
Manufacturer Product Number
RD50S12000X/AA
Description
RD50S12000X/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
26-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-10PAmphenol Positronic04306-M24308/2-10P-ND€ 127,42920Parametric Equivalent
M24308/2-5PAmphenol Positronic04306-M24308/2-5P-ND€ 87,32640Parametric Equivalent
M24308/6-10PAmphenol Positronic04306-M24308/6-10P-ND€ 398,49720Parametric Equivalent
M24308/6-10ZAmphenol Positronic04306-M24308/6-10Z-ND€ 408,16360Parametric Equivalent
M24308/6-457FAmphenol Positronic04306-M24308/6-457F-ND€ 351,13600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 128,26700€ 1 282,67
Unit Price without VAT:€ 128,26700
Unit Price with VAT:€ 156,48574