Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S1000S-50-759.1 | |
|---|---|
DigiKey Part Number | 4306-RD50S1000S-50-759.1-ND |
Manufacturer | |
Manufacturer Product Number | RD50S1000S-50-759.1 |
Description | RD50S1000S-50-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-10P | Amphenol Positronic | 0 | 4306-M24308/2-10P-ND | € 127,42920 | Parametric Equivalent |
| M24308/2-5P | Amphenol Positronic | 0 | 4306-M24308/2-5P-ND | € 87,32640 | Parametric Equivalent |
| M24308/6-10P | Amphenol Positronic | 0 | 4306-M24308/6-10P-ND | € 398,49720 | Parametric Equivalent |
| M24308/6-10Z | Amphenol Positronic | 0 | 4306-M24308/6-10Z-ND | € 408,16360 | Parametric Equivalent |
| M24308/6-457F | Amphenol Positronic | 0 | 4306-M24308/6-457F-ND | € 351,13600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 243,86400 | € 2 438,64 |
| Unit Price without VAT: | € 243,86400 |
|---|---|
| Unit Price with VAT: | € 297,51408 |

