RD37M10LVLX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 279,88600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 333,72900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 333,72900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 344,26600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 285,72400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 342,86500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 334,04400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 334,04400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 279,73500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 335,01200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 283,87900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 340,44400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 291,90400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 349,58000
Datasheet
Image for RD37M10LVLX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37M10LVLX/AA

DigiKey Part Number
4306-RD37M10LVLX/AA-ND
Manufacturer
Manufacturer Product Number
RD37M10LVLX/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (141)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37M10ACVLCAmphenol Positronic04306-RD37M10ACVLC-ND€ 279,88600Parametric Equivalent
RD37M10AN00Amphenol Positronic04306-RD37M10AN00-ND€ 333,72900Parametric Equivalent
RD37M10AN00/AAAmphenol Positronic04306-RD37M10AN00/AA-ND€ 333,72900Parametric Equivalent
RD37M10AN0CAmphenol Positronic04306-RD37M10AN0C-ND€ 344,26600Parametric Equivalent
RD37M10AN0SAmphenol Positronic04306-RD37M10AN0S-ND€ 285,72400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 99,86500€ 998,65
Unit Price without VAT:€ 99,86500
Unit Price with VAT:€ 121,83530