
RD25S10GE0 | |
|---|---|
DigiKey Part Number | 4306-RD25S10GE0-ND |
Manufacturer | |
Manufacturer Product Number | RD25S10GE0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 191,53000 | € 191,53 |
| 10 | € 162,83000 | € 1 628,30 |
| 25 | € 152,64840 | € 3 816,21 |
| 50 | € 147,24520 | € 7 362,26 |
| Unit Price without VAT: | € 191,53000 |
|---|---|
| Unit Price with VAT: | € 233,66660 |

