Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S00000/AA-759.1 | |
|---|---|
DigiKey Part Number | 4306-RD15S00000/AA-759.1-ND |
Manufacturer | |
Manufacturer Product Number | RD15S00000/AA-759.1 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-282P | Amphenol Positronic | 0 | 4306-M24308/2-282P-ND | € 26,19680 | Parametric Equivalent |
| M24308/2-483F | Amphenol Positronic | 0 | 4306-M24308/2-483F-ND | € 6,84530 | Parametric Equivalent |
| M24308/2-483P | Amphenol Positronic | 0 | 4306-M24308/2-483P-ND | € 33,06160 | Parametric Equivalent |
| M24308/2-483Z | Amphenol Positronic | 0 | 4306-M24308/2-483Z-ND | € 6,84530 | Parametric Equivalent |
| M24308/2-608 | Amphenol Positronic | 0 | 4306-M24308/2-608-ND | € 196,61480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | € 46,65571 | € 653,18 |
| Unit Price without VAT: | € 46,65571 |
|---|---|
| Unit Price with VAT: | € 56,91997 |

