
PLS7W7F0000 | |
|---|---|
DigiKey Part Number | 4306-PLS7W7F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLS7W7F0000 |
Description | PLS7W7F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Category | Number of Positions 7 |
Manufacturer Amphenol Positronic | Pitch 0.417" (10.60mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 14,95419 | € 643,03 |
| Unit Price without VAT: | € 14,95419 |
|---|---|
| Unit Price with VAT: | € 18,24411 |

