
PLCH12M300A1 | |
|---|---|
DigiKey Part Number | 4306-PLCH12M300A1-ND |
Manufacturer | |
Manufacturer Product Number | PLCH12M300A1 |
Description | PLCH12M300A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 24A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 17,89222 | € 644,12 |
| Unit Price without VAT: | € 17,89222 |
|---|---|
| Unit Price with VAT: | € 21,82851 |

