Image for PLC30F4B3N0A1/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC30F4B3N0A1/AA

DigiKey Part Number
4306-PLC30F4B3N0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLC30F4B3N0A1/AA
Description
PLC30F4B3N0A1/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Amphenol Positronic
Termination
Solder
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Color
Blue
Connector Style
Power
Current Rating (Amps)
18A
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 123,62100€ 1 236,21
Unit Price without VAT:€ 123,62100
Unit Price with VAT:€ 150,81762